


LT1762EMS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1762EMS8-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1762EMS8-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT1762EMS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1762EMS8-2.5#TRPBF |
Description | IC REG LINEAR 2.5V 150MA 8-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1762EMS8-2.5#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 Kč | 99,06 Kč |
| 10 | 75,22600 Kč | 752,26 Kč |
| 25 | 69,27360 Kč | 1 731,84 Kč |
| 100 | 62,73750 Kč | 6 273,75 Kč |
| 250 | 59,67008 Kč | 14 917,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,56108 Kč | 136 402,70 Kč |
| Unit Price without VAT: | 99,06000 Kč |
|---|---|
| Unit Price with VAT: | 119,86260 Kč |





