General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3201BRZ

DigiKey Part Number
505-ADUM3201BRZ-ND
Manufacturer
Manufacturer Product Number
ADUM3201BRZ
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3201BRZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM3201BRZ-RL7Analog Devices Inc.3 613ADUM3201BRZ-RL7CT-ND103,10000 KčParametric Equivalent
ADUM3201WBRZAnalog Devices Inc.279505-ADUM3201WBRZ-ND144,68000 KčParametric Equivalent
ADUM3211BRZ-RL7Analog Devices Inc.1 625505-ADUM3211BRZ-RL7CT-ND115,70000 KčParametric Equivalent
ADUM3211WBRZAnalog Devices Inc.87505-ADUM3211WBRZ-ND163,57000 KčParametric Equivalent
ISO7321CQDRQ1Texas Instruments4 623296-43276-1-ND186,25000 KčSimilar
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1078,36500 Kč783,65 Kč
9865,50520 Kč6 419,51 Kč
19662,97041 Kč12 342,20 Kč
29461,70126 Kč18 140,17 Kč
58859,84002 Kč35 185,93 Kč
1 07858,48450 Kč63 046,29 Kč
2 54856,91694 Kč145 024,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč