
ADUM3211WBRZ | |
|---|---|
DigiKey Part Number | 505-ADUM3211WBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3211WBRZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3211WBRZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1201WTRZ | Analog Devices Inc. | 1 748 | 505-ADUM1201WTRZ-ND | 178,06000 Kč | Parametric Equivalent |
| ADUM1201WTRZ-RL7 | Analog Devices Inc. | 693 | ADUM1201WTRZ-RL7CT-ND | 178,06000 Kč | Parametric Equivalent |
| ADUM3201WBRZ | Analog Devices Inc. | 279 | 505-ADUM3201WBRZ-ND | 144,68000 Kč | Parametric Equivalent |
| ADUM3211TRZ | Analog Devices Inc. | 191 | ADUM3211TRZ-ND | 120,32000 Kč | Parametric Equivalent |
| ADUM3211TRZ-RL7 | Analog Devices Inc. | 538 | ADUM3211TRZ-RL7CT-ND | 120,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 98 | 107,04908 Kč | 10 490,81 Kč |
| 196 | 103,23194 Kč | 20 233,46 Kč |
| 294 | 101,32105 Kč | 29 788,39 Kč |
| 588 | 98,51811 Kč | 57 928,65 Kč |
| 1 078 | 96,47626 Kč | 104 001,41 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |

