
ADUM3201WBRZ | |
|---|---|
DigiKey Part Number | 505-ADUM3201WBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3201WBRZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3201WBRZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 98 | 94,02388 Kč | 9 214,34 Kč |
| 196 | 90,59781 Kč | 17 757,17 Kč |
| 294 | 88,88224 Kč | 26 131,38 Kč |
| 588 | 86,36605 Kč | 50 783,24 Kč |
| 1 078 | 84,53351 Kč | 91 127,12 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |

