
ADUM3150BRSZ | |
|---|---|
DigiKey Part Number | 505-ADUM3150BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3150BRSZ |
Description | DGTL ISO 3.75KV 6CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 6 Channel 40Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3150BRSZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 4/2 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 168,00500 Kč | 1 680,05 Kč |
| 66 | 146,53742 Kč | 9 671,47 Kč |
| 132 | 141,10023 Kč | 18 625,23 Kč |
| 264 | 136,62697 Kč | 36 069,52 Kč |
| 528 | 132,94557 Kč | 70 195,26 Kč |
| 1 056 | 129,91558 Kč | 137 190,85 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |








