
ADUM1250SRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1250SRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1250SRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1250SRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1250SRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1250SRZ-RL7 Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 145ns, 85ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C |
Type I2C | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 2 | Supplier Device Package 8-SOIC |
Inputs - Side 1/Side 2 2/2 | Base Product Number |
Channel Type Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 142,17200 Kč | 1 421,72 Kč |
| 25 | 131,91520 Kč | 3 297,88 Kč |
| 100 | 120,63660 Kč | 12 063,66 Kč |
| 250 | 118,06300 Kč | 29 515,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 109,35498 Kč | 109 354,98 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |












