Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM121N1WBRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM121N1WBRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM121N1WBRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM121N1WBRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM121N1WBRZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM121N1WBRZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 42,89480 Kč | 1 072,37 Kč |
| 100 | 38,56490 Kč | 3 856,49 Kč |
| 250 | 36,94640 Kč | 9 236,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,25270 Kč | 35 252,70 Kč |
| 2 000 | 34,38339 Kč | 68 766,78 Kč |
| 3 000 | 33,94803 Kč | 101 844,09 Kč |
| 5 000 | 33,46581 Kč | 167 329,05 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |











