Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADUM1201CRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1201CRZ-RL7TR-ND - Tape & Reel (TR) ADUM1201CRZ-RL7CT-ND - Cut Tape (CT) ADUM1201CRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1201CRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1201CRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 45ns, 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 611-3E | NVE Corp/Isolation Products | 2 185 | 390-IL611-3E-ND | 145,73000 Kč | Similar |
| IL 721-3E | NVE Corp/Isolation Products | 341 | 390-IL721-3E-ND | 149,30000 Kč | Similar |
| ISO7221AQDRQ1 | Texas Instruments | 9 811 | 296-ISO7221AQDRQ1CT-ND | 158,32000 Kč | Similar |
| ISO7221CQDRQ1 | Texas Instruments | 543 | 296-24954-1-ND | 158,32000 Kč | Similar |
| ISO7321CQDQ1 | Texas Instruments | 0 | ISO7321CQDQ1-ND | 141,89470 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,86100 Kč | 858,61 Kč |
| 25 | 79,19600 Kč | 1 979,90 Kč |
| 100 | 71,86150 Kč | 7 186,15 Kč |
| 250 | 68,75164 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,52412 Kč | 64 524,12 Kč |
| 2 000 | 63,09689 Kč | 126 193,78 Kč |
| 3 000 | 62,38247 Kč | 187 147,41 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |








