
ADT7411ARQZ | |
|---|---|
DigiKey Part Number | 505-ADT7411ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7411ARQZ |
Description | SENSOR DIGITAL -40C-120C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7411ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 120°C | |
Sensing Temperature - Remote | -40°C ~ 120°C | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 120°C) | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,03000 Kč | 193,03 Kč |
| 10 | 130,32100 Kč | 1 303,21 Kč |
| 98 | 95,74316 Kč | 9 382,83 Kč |
| 196 | 88,65592 Kč | 17 376,56 Kč |
| 294 | 85,77874 Kč | 25 218,95 Kč |
| Unit Price without VAT: | 193,03000 Kč |
|---|---|
| Unit Price with VAT: | 233,56630 Kč |










