6V49205BNLGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVS1118NLGI

DigiKey Part Number
800-3829-ND
Manufacturer
Manufacturer Product Number
8SLVS1118NLGI
Description
IC CLK BUFFER 1:18 2GHZ 48VFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:18 2 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:18
Differential - Input:Output
Yes/Yes
Input
Clock
Output
LVDS, LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1484,57000 Kč484,57 Kč
10388,54100 Kč3 885,41 Kč
25364,51880 Kč9 112,97 Kč
100338,13250 Kč33 813,25 Kč
260325,08323 Kč84 521,64 Kč
520317,58621 Kč165 144,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:484,57000 Kč
Unit Price with VAT:586,32970 Kč