


ADR5045ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR5045ARTZ-REEL7TR-ND - Tape & Reel (TR) ADR5045ARTZ-REEL7CT-ND - Cut Tape (CT) ADR5045ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5045ARTZ-REEL7 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5045ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.6µVrms | |
Noise - 10Hz to 10kHz | 280µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,16530 Kč | 1 416,53 Kč |
| 250 | 13,27576 Kč | 3 318,94 Kč |
| 500 | 12,85078 Kč | 6 425,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,10605 Kč | 36 318,15 Kč |
| 6 000 | 11,83118 Kč | 70 987,08 Kč |
| 9 000 | 11,69362 Kč | 105 242,58 Kč |
| 15 000 | 11,54117 Kč | 173 117,55 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

