Linear Voltage Regulator IC Positive Adjustable 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP323ACPZ-R7

DigiKey Part Number
505-ADP323ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP323ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP323ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP323ACPZ-R7
Description
IC REG LINEAR POS ADJ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP323ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
3
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.17V @ 200mA, 0.17V @ 200mA
Current - Output
Current - Quiescent (Iq)
160 µA
Current - Supply (Max)
380 µA
PSRR
70dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,51300 Kč335,13 Kč
2530,55640 Kč763,91 Kč
10027,30790 Kč2 730,79 Kč
25025,76120 Kč6 440,30 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,67707 Kč35 515,61 Kč
3 00023,11327 Kč69 339,81 Kč
4 50022,83103 Kč102 739,63 Kč
7 50022,51825 Kč168 886,88 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč