
ECS-2016MVQ-240-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MVQ-240-BS-TR-ND - Tape & Reel (TR) 50-ECS-2016MVQ-240-BS-TRCT-ND - Cut Tape (CT) 50-ECS-2016MVQ-240-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MVQ-240-BS-TR |
Description | OSC XO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2016MVQ-240-BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 29,65760 Kč | 741,44 Kč |
| 50 | 28,42700 Kč | 1 421,35 Kč |
| 100 | 27,25120 Kč | 2 725,12 Kč |
| 250 | 25,77044 Kč | 6 442,61 Kč |
| 500 | 24,70498 Kč | 12 352,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,68427 Kč | 23 684,27 Kč |
| 2 000 | 22,70650 Kč | 45 413,00 Kč |
| 3 000 | 22,15359 Kč | 66 460,77 Kč |
| 5 000 | 21,47663 Kč | 107 383,15 Kč |
| 7 000 | 21,04231 Kč | 147 296,17 Kč |
| 10 000 | 20,59171 Kč | 205 917,10 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |






