
TPSM82810SSILR | |
|---|---|
DigiKey Part Number | 296-TPSM82810SSILRTR-ND - Tape & Reel (TR) 296-TPSM82810SSILRCT-ND - Cut Tape (CT) 296-TPSM82810SSILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82810SSILR |
Description | 2.75-V TO 6-V, 4-A STEP-DOWN MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 4A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82810SSILR Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-DFN Module |
Voltage - Input (Min) 2.75V | Size / Dimension 0.16" L x 0.12" W x 0.09" H (4.0mm x 3.0mm x 2.4mm) |
Voltage - Input (Max) 6V | Supplier Device Package 14-uSIP (4x3) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 82,45900 Kč | 824,59 Kč |
| 25 | 76,01280 Kč | 1 900,32 Kč |
| 100 | 68,93430 Kč | 6 893,43 Kč |
| 250 | 65,82788 Kč | 16 456,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,77963 Kč | 179 338,89 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |










