


ADP2108AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2108AUJZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP2108AUJZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP2108AUJZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108AUJZ-1.2-R7 |
Description | IC REG BUCK 1.2V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108AUJZ-1.2-R7 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| 500 | 29,55678 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,29131 Kč | 81 873,93 Kč |
| 6 000 | 26,75719 Kč | 160 543,14 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











