


SP4065-08ATG | |
|---|---|
DigiKey Part Number | F6451TR-ND - Tape & Reel (TR) F6451CT-ND - Cut Tape (CT) F6451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4065-08ATG |
Description | TVS DIODE 3.3VWM 13.5VC 10MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP4065-08ATG Models |
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping (Max) @ Ipp 13.5V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 100 | 19,91450 Kč | 1 991,45 Kč |
| 500 | 15,82746 Kč | 7 913,73 Kč |
| 1 000 | 14,51298 Kč | 14 512,98 Kč |
| 2 000 | 13,81459 Kč | 27 629,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,28643 Kč | 45 145,72 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |










