

ADP198ACBZ-11-R7 | |
---|---|
DigiKey Part Number | ADP198ACBZ-11-R7TR-ND - Tape & Reel (TR) ADP198ACBZ-11-R7CT-ND - Cut Tape (CT) ADP198ACBZ-11-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP198ACBZ-11-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP198ACBZ-11-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.65V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.95x1.03) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,20000 Kč | 45,20 Kč |
10 | 28,24500 Kč | 282,45 Kč |
25 | 23,79600 Kč | 594,90 Kč |
100 | 18,77410 Kč | 1 877,41 Kč |
250 | 16,30656 Kč | 4 076,64 Kč |
500 | 14,78806 Kč | 7 394,03 Kč |
1 000 | 13,51659 Kč | 13 516,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 11,91052 Kč | 35 731,56 Kč |
6 000 | 11,45650 Kč | 68 739,00 Kč |
Unit Price without VAT: | 45,20000 Kč |
---|---|
Unit Price with VAT: | 54,69200 Kč |