


ADP1715ARMZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1715ARMZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP1715ARMZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP1715ARMZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1715ARMZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1715ARMZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 650 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 53dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,63100 Kč | 486,31 Kč |
| 25 | 44,54920 Kč | 1 113,73 Kč |
| 100 | 40,04950 Kč | 4 004,95 Kč |
| 250 | 37,90644 Kč | 9 476,61 Kč |
| 500 | 37,26726 Kč | 18 633,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,55045 Kč | 35 550,45 Kč |
| 2 000 | 34,67536 Kč | 69 350,72 Kč |
| 3 000 | 34,23689 Kč | 102 710,67 Kč |
| 5 000 | 33,75122 Kč | 168 756,10 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |













