


ADP1712AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP1712AUJZ-1.8-R7TR-ND - Tape & Reel (TR) ADP1712AUJZ-1.8-R7CT-ND - Cut Tape (CT) ADP1712AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1712AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1712AUJZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 420 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5265-1.8YD5-TR | Microchip Technology | 7 624 | 576-1439-1-ND | 9,03000 Kč | Similar |
| MIC5305-1.8YD5-TR | Microchip Technology | 2 461 | 576-1296-1-ND | 10,29000 Kč | Similar |
| MIC5319-1.8YD5-TR | Microchip Technology | 1 472 | 576-2864-1-ND | 39,90000 Kč | Similar |
| RT9020-18GB | Richtek USA Inc. | 9 000 | 1028-RT9020-18GBTR-ND | 5,51575 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 100 | 23,43380 Kč | 2 343,38 Kč |
| 250 | 22,06804 Kč | 5 517,01 Kč |
| 500 | 21,24410 Kč | 10 622,05 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,72867 Kč | 59 186,01 Kč |
| 6 000 | 19,31886 Kč | 115 913,16 Kč |
| 9 000 | 19,11362 Kč | 172 022,58 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |








