


LTC2918HMS-A1#PBF | |
|---|---|
DigiKey Part Number | LTC2918HMS-A1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2918HMS-A1#PBF |
Description | IC SUPERVISOR 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918HMS-A1#PBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-MSOP |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,87900 Kč | 828,79 Kč |
| 50 | 72,50180 Kč | 3 625,09 Kč |
| 100 | 69,28920 Kč | 6 928,92 Kč |
| 250 | 65,89760 Kč | 16 474,40 Kč |
| 500 | 63,85408 Kč | 31 927,04 Kč |
| 1 000 | 62,17214 Kč | 62 172,14 Kč |
| 2 500 | 60,39646 Kč | 150 991,15 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |











