


RT9020-18GB | |
|---|---|
DigiKey Part Number | 1028-RT9020-18GBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9020-18GB |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | PSRR 55dB (10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73615MDBVREP | Texas Instruments | 2 788 | 296-TPS73615MDBVREPCT-ND | 207,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51575 Kč | 16 547,25 Kč |
| 6 000 | 5,37192 Kč | 32 231,52 Kč |
| 9 000 | 5,29985 Kč | 47 698,65 Kč |
| Unit Price without VAT: | 5,51575 Kč |
|---|---|
| Unit Price with VAT: | 6,67406 Kč |

