Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73615MDBVREP

DigiKey Part Number
296-TPS73615MDBVREPTR-ND - Tape & Reel (TR)
296-TPS73615MDBVREPCT-ND - Cut Tape (CT)
296-TPS73615MDBVREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73615MDBVREP
Description
IC REG LINEAR 1.5V 400MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73615MDBVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
550 µA
Mfr
Current - Supply (Max)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-55°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 400mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9020-18GBRichtek USA Inc.9 0001028-RT9020-18GBTR-ND5,51575 KčSimilar
RT9193-15GBRichtek USA Inc.2 1961028-RT9193-15GBCT-ND8,61000 KčSimilar
RT9193-18GBRichtek USA Inc.35 2861028-1016-1-ND8,61000 KčSimilar
In-Stock: 2 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
10161,97900 Kč1 619,79 Kč
25150,49680 Kč3 762,42 Kč
100137,88130 Kč13 788,13 Kč
250135,64036 Kč33 910,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000121,57772 Kč364 733,16 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč