


SBSPP0500473MXT | |
|---|---|
DigiKey Part Number | 1608-1204-2-ND - Tape & Reel (TR) 1608-1204-1-ND - Cut Tape (CT) 1608-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP0500473MXT |
Description | FILTER LC(PI) 0.047UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.047µF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | SBSPP0500473MXT Models |
Category | Current 1 A |
Manufacturer Knowles Syfer | Values C = 0.047µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 50V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.071" (1.80mm) |
Attenuation Value 37dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 67,03000 Kč | 670,30 Kč |
| 50 | 56,38080 Kč | 2 819,04 Kč |
| 100 | 53,08980 Kč | 5 308,98 Kč |
| 500 | 47,52010 Kč | 23 760,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 44,93039 Kč | 67 395,59 Kč |
| 3 000 | 43,66168 Kč | 130 985,04 Kč |
| 4 500 | 43,02615 Kč | 193 617,68 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |







