Power Supply Controller General Purpose 41-LFCSP (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1031ACPZ-4-R7

DigiKey Part Number
505-ADP1031ACPZ-4-R7TR-ND - Tape & Reel (TR)
505-ADP1031ACPZ-4-R7CT-ND - Cut Tape (CT)
505-ADP1031ACPZ-4-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1031ACPZ-4-R7
Description
ISO UPMU & DIGI 5.15VOUT2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 41-LFCSP (9x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP1031ACPZ-4-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
4.5V ~ 60V
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
41-VFQFN Exposed Pad, CSP
Supplier Device Package
41-LFCSP (9x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1320,43000 Kč320,43 Kč
10253,50900 Kč2 535,09 Kč
25236,79040 Kč5 919,76 Kč
100225,53110 Kč22 553,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750201,72667 Kč151 295,00 Kč
Manufacturers Standard Package
Unit Price without VAT:320,43000 Kč
Unit Price with VAT:387,72030 Kč