ADP1031-4 - 3 Isolated Outputs DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1031CP-4-EVALZ

DigiKey Part Number
ADP1031CP-4-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1031CP-4-EVALZ
Description
EVAL BOARD FOR ADP10314
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1031-4 - 3 Isolated Outputs DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
3 Isolated Outputs
Power - Output
-
Voltage - Output
5.15V, 24V, -15V
Current - Output
-
Voltage - Input
4.5V ~ 60V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP1031-4
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 968,98000 Kč1 968,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 968,98000 Kč
Unit Price with VAT:2 382,46580 Kč