Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR64010XMF/NOPB

DigiKey Part Number
296-38770-2-ND - Tape & Reel (TR)
296-38770-1-ND - Cut Tape (CT)
296-38770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR64010XMF/NOPB
Description
IC REG BOOST ADJ 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR64010XMF/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
14V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
40V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,75400 Kč377,54 Kč
2534,47040 Kč861,76 Kč
10030,86080 Kč3 086,08 Kč
25029,13768 Kč7 284,42 Kč
50028,33596 Kč14 167,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,24449 Kč27 244,49 Kč
2 00026,54116 Kč53 082,32 Kč
3 00026,18892 Kč78 566,76 Kč
5 00025,79852 Kč128 992,60 Kč
7 00025,57052 Kč178 993,64 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč