
AD5758BCPZ-RL7 | |
|---|---|
DigiKey Part Number | AD5758BCPZ-RL7TR-ND - Tape & Reel (TR) AD5758BCPZ-RL7CT-ND - Cut Tape (CT) AD5758BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5758BCPZ-RL7 |
Description | IC DAC 16BIT 32LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b Serial, SPI 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5758BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial, SPI | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±33V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,53000 Kč | 381,53 Kč |
| 10 | 303,58900 Kč | 3 035,89 Kč |
| 25 | 284,10280 Kč | 7 102,57 Kč |
| 100 | 273,07900 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 238,73354 Kč | 358 100,31 Kč |
| Unit Price without VAT: | 381,53000 Kč |
|---|---|
| Unit Price with VAT: | 461,65130 Kč |












