60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 80mOhm
Abracon: Who We Are Today

ACML-0402HC-600-T

DigiKey Part Number
535-ACML-0402HC-600-TTR-ND - Tape & Reel (TR)
535-ACML-0402HC-600-TCT-ND - Cut Tape (CT)
535-ACML-0402HC-600-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0402HC-600-T
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0402HC-600-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
250,54600 Kč13,65 Kč
500,49560 Kč24,78 Kč
1000,44520 Kč44,52 Kč
2500,38468 Kč96,17 Kč
5000,34394 Kč171,97 Kč
1 0000,30615 Kč306,15 Kč
5 0000,22926 Kč1 146,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20003 Kč2 000,30 Kč
20 0000,17283 Kč3 456,60 Kč
30 0000,15778 Kč4 733,40 Kč
50 0000,15749 Kč7 874,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč