
ADMV8052ACCZ | |
|---|---|
DigiKey Part Number | 505-ADMV8052ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8052ACCZ |
Description | 30 TO 520 MHZ MULTI-OCTAVE SWITC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 275MHz Center Frequency Band Pass RF Filter (Radio Frequency) 490MHz Bandwidth 4.5dB 32-BLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADMV8052ACCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 275MHz Center | |
Bandwidth | 490MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 32-BLGA Exposed Pad | |
Size / Dimension | 0.866" L x 0.866" W (22.00mm x 22.00mm) | |
Height (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 028,05000 Kč | 4 028,05 Kč |
| 10 | 3 559,49700 Kč | 35 594,97 Kč |
| 25 | 3 397,64440 Kč | 84 941,11 Kč |
| Unit Price without VAT: | 4 028,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 873,94050 Kč |










