
ADMV8526ACCZ | |
|---|---|
DigiKey Part Number | 505-ADMV8526ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8526ACCZ |
Description | 1250 TO 2600 MHZ TUNABLE BPF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 2.6GHz 40-LGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV8526ACCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 2.6GHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 3.2V ~ 3.4V | |
Mounting Type | Surface Mount | |
Package / Case | 40-FLGA Exposed Pad | |
Supplier Device Package | 40-LGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 907,46000 Kč | 1 907,46 Kč |
| 10 | 1 677,46700 Kč | 16 774,67 Kč |
| 25 | 1 597,93960 Kč | 39 948,49 Kč |
| 100 | 1 489,04170 Kč | 148 904,17 Kč |
| Unit Price without VAT: | 1 907,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 308,02660 Kč |




