
ADMV8526ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADMV8526ACCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMV8526ACCZ-R7 |
Description | 1250 TO 2600 MHZ TUNABLE BPF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 2.6GHz 40-LGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV8526ACCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 2.6GHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 3.2V ~ 3.4V | |
Mounting Type | Surface Mount | |
Package / Case | 40-FLGA Exposed Pad | |
Supplier Device Package | 40-LGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 411,67523 Kč | 423 502,57 Kč |
| Unit Price without VAT: | 1 411,67523 Kč |
|---|---|
| Unit Price with VAT: | 1 708,12703 Kč |


