
ADMV8513ACCZ | |
|---|---|
DigiKey Part Number | 505-ADMV8513ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8513ACCZ |
Description | RF FILTER BANDPASS 910MHZ 40FLGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 910MHz Center Frequency Band Pass RF Filter (Radio Frequency) 780MHz Bandwidth 5.5dB 40-FLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADMV8513ACCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 910MHz Center | |
Bandwidth | 780MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 40-FLGA Exposed Pad | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 982,42000 Kč | 1 982,42 Kč |
| 10 | 1 657,45600 Kč | 16 574,56 Kč |
| 25 | 1 576,31160 Kč | 39 407,79 Kč |
| 100 | 1 487,14350 Kč | 148 714,35 Kč |
| Unit Price without VAT: | 1 982,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 398,72820 Kč |







