
ADMV8513ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADMV8513ACCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADMV8513ACCZ-R7 |
Description | RF FILTER BANDPASS 910MHZ 40FLGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 910MHz Center Frequency Band Pass RF Filter (Radio Frequency) 780MHz Bandwidth 5.5dB 40-FLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADMV8513ACCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 910MHz Center | |
Bandwidth | 780MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 5.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 40-FLGA Exposed Pad | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1 437,43210 Kč | 431 229,63 Kč |
| Unit Price without VAT: | 1 437,43210 Kč |
|---|---|
| Unit Price with VAT: | 1 739,29284 Kč |


