ADMV8052 - Filter 30MHz ~ 520MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV8052-EVALZ

DigiKey Part Number
505-ADMV8052-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADMV8052-EVALZ
Description
EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADMV8052 - Filter 30MHz ~ 520MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Tunable Filter
Frequency
30MHz ~ 520MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADMV8052
Note
-
RF Type
-
RF Frequency
30MHz ~ 520MHz
Function
Filter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 699,27000 Kč19 699,27 Kč
Manufacturers Standard Package
Unit Price without VAT:19 699,27000 Kč
Unit Price with VAT:23 836,11670 Kč