
AM1145 | |
|---|---|
DigiKey Part Number | 2977-AM1145TR-ND - Tape & Reel (TR) 2977-AM1145CT-ND - Cut Tape (CT) 2977-AM1145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1145 |
Description | VARIABLE SLOPE AMPLIFIER, 2 TO 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Mercury Systems, Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60mA |
Part Status Active | Test Frequency 10GHz |
Frequency 2GHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 16.4dBm | Package / Case 12-LFQFN Exposed Pad |
Gain 9.5dB | Supplier Device Package 12-QFN (3x3) |
Noise Figure 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 877,27000 Kč | 4 877,27 Kč |
| 10 | 4 557,55200 Kč | 45 575,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3 736,95315 Kč | 747 390,63 Kč |
| Unit Price without VAT: | 4 877,27000 Kč |
|---|---|
| Unit Price with VAT: | 5 901,49670 Kč |









