ADM708RAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,45000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 657
Unit Price: 3,45000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,35810 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,40119 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 164
Unit Price: 8,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 551
Unit Price: 8,06000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 190
Unit Price: 10,24000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 385
Unit Price: 7,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 827
Unit Price: 1,11000 Kč
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7

ADM708RAR

DigiKey Part Number
ADM708RAR-ND
Manufacturer
Manufacturer Product Number
ADM708RAR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM708RAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types