SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5

ADM6320CZ27ARJZ-R7

DigiKey Part Number
505-ADM6320CZ27ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADM6320CZ27ARJZ-R7CT-ND - Cut Tape (CT)
505-ADM6320CZ27ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6320CZ27ARJZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6320CZ27ARJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,57000 Kč69,57 Kč
1044,34700 Kč443,47 Kč
2537,76880 Kč944,22 Kč
10030,32010 Kč3 032,01 Kč
25026,66324 Kč6 665,81 Kč
50024,41318 Kč12 206,59 Kč
1 00022,52869 Kč22 528,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,09038 Kč63 271,14 Kč
Manufacturers Standard Package
Unit Price without VAT:69,57000 Kč
Unit Price with VAT:84,17970 Kč