
MAX11643EEG+ | |
|---|---|
DigiKey Part Number | MAX11643EEG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11643EEG+ |
Description | IC ADC 8BIT SAR 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 16 Input 1 SAR 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11643EEG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,14000 Kč | 147,14 Kč |
| 10 | 113,43800 Kč | 1 134,38 Kč |
| 50 | 99,92020 Kč | 4 996,01 Kč |
| 100 | 95,73540 Kč | 9 573,54 Kč |
| 250 | 91,31660 Kč | 22 829,15 Kč |
| 500 | 88,65250 Kč | 44 326,25 Kč |
| 1 000 | 86,45993 Kč | 86 459,93 Kč |
| 2 500 | 84,14552 Kč | 210 363,80 Kč |
| Unit Price without VAT: | 147,14000 Kč |
|---|---|
| Unit Price with VAT: | 178,03940 Kč |



