Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8708IUHG-1#PBF

DigiKey Part Number
505-LT8708IUHG-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT8708IUHG-1#PBF
Description
80V SYNCHRONOUS 4-SWITCH BUCK-BO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (5x8)
Datasheet
 Datasheet
EDA/CAD Models
LT8708IUHG-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
2
Voltage - Supply (Vcc/Vdd)
2.8V ~ 80V
Frequency - Switching
100kHz ~ 400kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1454,82000 Kč454,82 Kč
10363,47500 Kč3 634,75 Kč
45328,87067 Kč14 799,18 Kč
135311,38793 Kč42 037,37 Kč
270302,83081 Kč81 764,32 Kč
540295,79067 Kč159 726,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:454,82000 Kč
Unit Price with VAT:550,33220 Kč