
DC2719A | |
|---|---|
DigiKey Part Number | 505-DC2719A-ND |
Manufacturer | |
Manufacturer Product Number | DC2719A |
Description | EVAL BOARD FOR LT8708 LT87081 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8708, LT8708-1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 10.5V ~ 25V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck-Boost |
Packaging Box | Frequency - Switching 120kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part LT8708, LT8708-1 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 14.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 283,16000 Kč | 7 283,16 Kč |
| Unit Price without VAT: | 7 283,16000 Kč |
|---|---|
| Unit Price with VAT: | 8 812,62360 Kč |





