
DC2596A | |
|---|---|
DigiKey Part Number | 505-DC2596A-ND |
Manufacturer | |
Manufacturer Product Number | DC2596A |
Description | EVAL BOARD FOR LT8708 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8708 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Analog Devices Inc. | Voltage - Input 36V ~ 75V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8708 |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 945,22000 Kč | 7 945,22 Kč |
| Unit Price without VAT: | 7 945,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 613,71620 Kč |



