
LT8708HUHG#PBF | |
|---|---|
DigiKey Part Number | 505-LT8708HUHG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8708HUHG#PBF |
Description | 80V SYNCHRONOUS 4-SWITCH BUCK-BO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 40-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT8708HUHG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 80V | |
Frequency - Switching | 100kHz ~ 400kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,14000 Kč | 432,14 Kč |
| 10 | 344,87100 Kč | 3 448,71 Kč |
| 45 | 311,76422 Kč | 14 029,39 Kč |
| 135 | 295,03904 Kč | 39 830,27 Kč |
| 270 | 286,85444 Kč | 77 450,70 Kč |
| 540 | 280,11837 Kč | 151 263,92 Kč |
| Unit Price without VAT: | 432,14000 Kč |
|---|---|
| Unit Price with VAT: | 522,88940 Kč |


