

V22CH8 | |
---|---|
DigiKey Part Number | 18-V22CH8TR-ND - Tape & Reel (TR) 18-V22CH8CT-ND - Cut Tape (CT) 18-V22CH8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V22CH8 |
Description | VARISTOR 22V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 18.7 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 100 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,25000 Kč | 26,25 Kč |
10 | 19,01800 Kč | 190,18 Kč |
25 | 17,22240 Kč | 430,56 Kč |
100 | 15,24340 Kč | 1 524,34 Kč |
250 | 14,29856 Kč | 3 574,64 Kč |
500 | 13,89528 Kč | 6 947,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 11,35235 Kč | 45 409,40 Kč |
Unit Price without VAT: | 26,25000 Kč |
---|---|
Unit Price with VAT: | 31,76250 Kč |