ADM241LJRSZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 308
Unit Price: 303,84000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 503
Unit Price: 295,02000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: 330,09000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 227,00518 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: 318,12000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 994
Unit Price: 318,12000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 247,37935 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 387,41000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 45
Unit Price: 354,03000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: 394,34000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 272
Unit Price: 33,39000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 250
Unit Price: 34,44000 Kč
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM241LJRSZ

DigiKey Part Number
505-ADM241LJRSZ-ND
Manufacturer
Manufacturer Product Number
ADM241LJRSZ
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM241LJRSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
650 mV
Manufacturer
Analog Devices Inc.
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIN211CAZRenesas Electronics Corporation0HIN211CAZ-ND0,00000 KčSimilar
MAX211CAI+Analog Devices Inc./Maxim Integrated3 308MAX211CAI+-ND303,84000 KčSimilar
MAX211CAI+TAnalog Devices Inc./Maxim Integrated1 503175-MAX211CAI+TCT-ND295,02000 KčSimilar
MAX211EAI+Analog Devices Inc./Maxim Integrated6MAX211EAI+-ND330,09000 KčSimilar
MAX211EAI+TAnalog Devices Inc./Maxim Integrated0MAX211EAI+T-ND227,00518 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
94148,03138 Kč13 914,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,03138 Kč
Unit Price with VAT:179,11797 Kč