


SP211ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1772-2-ND - Tape & Reel (TR) 1016-1772-1-ND - Cut Tape (CT) 1016-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP211ECA-L/TR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP211ECA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP213ECA-L/TR | MaxLinear, Inc. | 49 | 1016-SP213ECA-L/TRCT-ND | 35,28000 Kč | Parametric Equivalent |
| ADM211ARSZ | Analog Devices Inc. | 5 | 505-ADM211ARSZ-ND | 86,72000 Kč | Similar |
| ADM211EARSZ | Analog Devices Inc. | 426 | 505-ADM211EARSZ-ND | 64,88000 Kč | Similar |
| ADM211EARSZ-REEL | Analog Devices Inc. | 1 717 | ADM211EARSZ-REELCT-ND | 64,88000 Kč | Similar |
| ADM241LARSZ | Analog Devices Inc. | 83 | ADM241LARSZ-ND | 259,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,08160 Kč | 552,04 Kč |
| 100 | 19,61420 Kč | 1 961,42 Kč |
| 250 | 18,43876 Kč | 4 609,69 Kč |
| 500 | 17,72946 Kč | 8 864,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,85355 Kč | 25 280,32 Kč |
| 3 000 | 16,42506 Kč | 49 275,18 Kč |
| 4 500 | 16,21041 Kč | 72 946,85 Kč |
| 7 500 | 15,97253 Kč | 119 793,98 Kč |
| 10 500 | 15,83355 Kč | 166 252,27 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

