
ADM211ARSZ | |
|---|---|
DigiKey Part Number | 505-ADM211ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM211ARSZ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM211ARSZ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM211EARSZ | Analog Devices Inc. | 426 | 505-ADM211EARSZ-ND | 64,88000 Kč | Parametric Equivalent |
| ADM213ARSZ | Analog Devices Inc. | 182 | ADM213ARSZ-ND | 86,72000 Kč | Parametric Equivalent |
| HIN211ECAZ | Renesas Electronics Corporation | 2 953 | HIN211ECAZ-ND | 61,31000 Kč | Similar |
| HIN211ECAZ-T | Renesas Electronics Corporation | 1 830 | HIN211ECAZ-TCT-ND | 61,31000 Kč | Similar |
| HIN211EIAZ | Renesas Electronics Corporation | 1 307 | HIN211EIAZ-ND | 60,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 47 | 57,30660 Kč | 2 693,41 Kč |
| 141 | 53,29915 Kč | 7 515,18 Kč |
| 282 | 51,33787 Kč | 14 477,28 Kč |
| 517 | 49,90903 Kč | 25 802,97 Kč |
| 1 034 | 48,54701 Kč | 50 197,61 Kč |
| 2 538 | 47,13464 Kč | 119 627,72 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

