4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN211EIAZ

DigiKey Part Number
HIN211EIAZ-ND
Manufacturer
Manufacturer Product Number
HIN211EIAZ
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
230kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 307
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1043,55000 Kč435,50 Kč
2539,41760 Kč985,44 Kč
10034,97220 Kč3 497,22 Kč
25032,88204 Kč8 220,51 Kč
70531,09997 Kč21 925,48 Kč
1 41030,17309 Kč42 544,06 Kč
2 82029,41328 Kč82 945,45 Kč
5 64028,78990 Kč162 375,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč