HIN211CAZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 60,89000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 503
Unit Price: 295,02000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 6
Unit Price: 330,09000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 227,00518 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5
Unit Price: 86,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 47,91813 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 426
Unit Price: 64,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 717
Unit Price: 64,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 80
Unit Price: 73,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 39,35412 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: 73,49000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 148,03138 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 132,60909 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 994
Unit Price: 318,12000 Kč
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN211CAZ

DigiKey Part Number
HIN211CAZ-ND
Manufacturer
Manufacturer Product Number
HIN211CAZ
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
HIN211CAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIN213ECAZRenesas Electronics Corporation0HIN213ECAZ-ND60,89000 KčParametric Equivalent
MAX211CAI+TAnalog Devices Inc./Maxim Integrated1 503175-MAX211CAI+TCT-ND295,02000 KčDirect
MAX211EAI+Analog Devices Inc./Maxim Integrated6MAX211EAI+-ND330,09000 KčUpgrade
MAX211EAI+TAnalog Devices Inc./Maxim Integrated0MAX211EAI+T-ND227,00518 KčUpgrade
ADM211ARSZAnalog Devices Inc.5505-ADM211ARSZ-ND86,72000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types