4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX211ECAI+T

DigiKey Part Number
MAX211ECAI+TR-ND - Tape & Reel (TR)
MAX211ECAI+CT-ND - Cut Tape (CT)
MAX211ECAI+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX211ECAI+T
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX211ECAI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1318,12000 Kč318,12 Kč
10251,30400 Kč2 513,04 Kč
25234,63160 Kč5 865,79 Kč
100216,53560 Kč21 653,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000194,40789 Kč388 815,78 Kč
Manufacturers Standard Package
Unit Price without VAT:318,12000 Kč
Unit Price with VAT:384,92520 Kč