


SP211EEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP211EEA-L/TR-ND - Tape & Reel (TR) 1016-SP211EEA-L/TRCT-ND - Cut Tape (CT) 1016-SP211EEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP211EEA-L/TR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP211EEA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP213EEA-L/TR | MaxLinear, Inc. | 2 287 | 1016-SP213EEA-L/TRCT-ND | 36,75000 Kč | Parametric Equivalent |
| ADM211ARSZ | Analog Devices Inc. | 5 | 505-ADM211ARSZ-ND | 86,72000 Kč | Similar |
| ADM211EARSZ | Analog Devices Inc. | 426 | 505-ADM211EARSZ-ND | 64,88000 Kč | Similar |
| ADM211EARSZ-REEL | Analog Devices Inc. | 1 717 | ADM211EARSZ-REELCT-ND | 64,88000 Kč | Similar |
| ADM241LARSZ | Analog Devices Inc. | 83 | ADM241LARSZ-ND | 259,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,94680 Kč | 573,67 Kč |
| 100 | 20,39540 Kč | 2 039,54 Kč |
| 250 | 19,17956 Kč | 4 794,89 Kč |
| 500 | 18,44674 Kč | 9 223,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,54145 Kč | 26 312,18 Kč |
| 3 000 | 17,09846 Kč | 51 295,38 Kč |
| 4 500 | 16,87670 Kč | 75 945,15 Kč |
| 7 500 | 16,63086 Kč | 124 731,45 Kč |
| 10 500 | 16,48723 Kč | 173 115,92 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

